Filter Your Search
1 - 10 of 11 results
|
P6KE160A-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-15 | LEAD FREE, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6KE160AG-Z15-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
P6KE160AGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 5 V | 219 V | 5 µA | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 168 V | 600 W | 136 V | O-PALF-W2 | MIL-STD-750 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE160A-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 219 V | 160 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 136 V | O-PALF-W2 | DO-204AC | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
P6KE160AG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 168 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | CASE 017AA-01 | ||||||||||
|
P6KE160AG-Z15-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 219 V | 5 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6KE160A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | ||||||||||||||||||||
|
P6KE160AG-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
P6KE160A-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6KE160A-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 168 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE, PLASTIC PACKAGE-2 | unknown |