Filter Your Search
1 - 3 of 3 results
|
P6KE15ARLG
onsemi
|
Check for Price | Yes | Yes | Transferred | 21.2 V | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | 1039715 | ON SEMICONDUCTOR | O-PALF-W2 | 0 | 017AA | not_compliant | EAR99 | 8541.10.00.50 | ON Semiconductor P6KE15ARLG Uni-Directional TVS Diode, 600W peak, 2-Pin 017AA-01 | onsemi | 2017-01-18 12:48:41 | [object Object],[object Object],[object ... more | 607 | 8.54 | 5183.78 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 91 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | 50 | DRC Conflict Free Undeterminable | CMRT V4.01b | [object Object] | [object Object],[object Object],[object ... more | ||||
|
P6KE15ARLG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 15.8 V | 600 W | COMMERCIAL | O-PALF-W2 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NOT SPECIFIED | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | 2 | CASE 017AA-01 | unknown | 8.54 | |||||||||||||||||||||||||||||||
|
P6KE15ARLG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | Littelfuse P6KE15ARLG, Uni-Directional TVS Diode, 600W, 2-Pin Case 017AA | LITTELFUSE | 2017-10-09 09:13:54 | 607 | 8.54 | 5183.78 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a) | 2020-01-16 | 7439-92-1 | 91 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | 50 | DRC Conflict Free Undeterminable | CMRT V4.01b |