Parametric results for: P6KE12A-B under Transient Suppressors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: p6ke12ab
Select parts from the table below to compare.
Compare
Compare
P6KE12A/B
YAGEO Corporation
$0.0971 Yes Active 16.7 V 5 µA 5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 12.6 V 600 W 10.2 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown
P6KE12A-B
Littelfuse Inc
$0.2347 No Yes Active 16.7 V 5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE 12.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC not_compliant DO-15 2 EAR99 8541.10.00.50 LITTELFUSE
P6KE12A-BP-HF
Micro Commercial Components
Check for Price Yes Active 16.7 V 5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE 12.6 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE12AB0
Taiwan Semiconductor
Check for Price Yes Active 16.7 V 5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.6 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-15, 2 PIN compliant EAR99 8541.10.00.50
P6KE12AB
Littelfuse Inc
Check for Price No Transferred 1.5 W SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 12.6 V 600 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRON O-PALF-W2 unknown DO-15 2 EAR99 8541.10.00.50
P6KE12AB0G
Taiwan Semiconductor
Check for Price Yes Active 16.7 V 5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.6 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
P6KE12A_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 16.7 V 12.2 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 13 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE12A-B
Rectron Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) RECTRON LTD compliant EAR99 8541.10.00.50
P6KE12A-B
Diodes Incorporated
Check for Price No Yes Active 16.7 V 5 µA 5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.6 V 600 W Not Qualified O-PALF-W2 e3 DO-15 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant DO-15 2 EAR99 8541.10.00.50
P6KE12A_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Active 16.7 V 12.2 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 13 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50