Parametric results for: P6KE11A under Transient Suppressors

Filter Your Search

1 - 10 of 351 results

All Filters
|
8.8234.48.8215222834.4
-
7.2231.17.2213192531.1
-
10.9511.2510.9511.0211.111.1811.25
-
12.345.412.321293745.4
-
1512345
-
6.5110.56.5335985110.5
-
14001101201300400
-
Manufacturer Part Number: p6ke11a
Select parts from the table below to compare.
Compare
Select Parts Part Number
P6KE11A
Littelfuse Inc
P6KE11A
Diotec Semiconductor AG
P6KE11A-B
Littelfuse Inc
P6KE11A-E3/54
Vishay Intertechnologies
P6KE11A
Taiwan Semiconductor
MP6KE11A
Microchip Technology Inc
MP6KE11AE3
Microchip Technology Inc
MAP6KE11AE3
Microchip Technology Inc
MAP6KE11A
Microchip Technology Inc
SMBJP6KE11A
Microsemi Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
No Yes Active 15.6 V 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
Yes Active 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 1 175 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50 Diotec
No Yes Active 15.6 V 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 O-PALF-W2
Yes Active 15.6 V 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
Yes Active 15.6 V 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
No Active 1.47 W SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 600 W Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, T-18, 2 PIN
Yes Active 15.6 V 1.47 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Yes Active 5 W SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
No Active 5 W SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, T-18, 2 PIN
No No Obsolete 15.6 V 1.38 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA 2 unknown EAR99 8541.10.00.50 PLASTIC, SMBJ, 2 PIN
Compare
P6KE11A
Littelfuse Inc
$0.0737 No Yes Active 15.6 V 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6KE11A
Diotec Semiconductor AG
$0.1467 Yes Active 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 1 175 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50 Diotec
P6KE11A-B
Littelfuse Inc
$0.1655 No Yes Active 15.6 V 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 O-PALF-W2
P6KE11A-E3/54
Vishay Intertechnologies
$0.2584 Yes Active 15.6 V 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
P6KE11A
Taiwan Semiconductor
$0.3319 Yes Active 15.6 V 5 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
MP6KE11A
Microchip Technology Inc
$2.5167 No Active 1.47 W SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 600 W Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, T-18, 2 PIN
MP6KE11AE3
Microchip Technology Inc
$2.5167 Yes Active 15.6 V 1.47 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE HIGH RELIABILITY 11.6 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
MAP6KE11AE3
Microchip Technology Inc
$8.3829 Yes Active 5 W SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
MAP6KE11A
Microchip Technology Inc
$8.3829 No Active 5 W SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, T-18, 2 PIN
SMBJP6KE11A
Microsemi Corporation
Check for Price No No Obsolete 15.6 V 1.38 W 11 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA 2 unknown EAR99 8541.10.00.50 PLASTIC, SMBJ, 2 PIN