Filter Your Search
1 - 8 of 8 results
|
P6KE100ARLG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 105 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITTELFUSE INC | LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||
|
P6KE100ARL
Motorola Semiconductor Products
|
Check for Price | Transferred | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
P6KE100ARLG
onsemi
|
Check for Price | Yes | Yes | Transferred | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 0 | 017AA | ||||||||
|
P6KE100ARLG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 105 V | 600 W | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | unknown | 2 | CASE 017AA-01 | |||||||||||||||
|
P6KE100ARL
STMicroelectronics
|
Check for Price | Active | 178 V | 500 pF | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-204AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2 | DO-15 | ||||||||||||||
|
P6KE100ARL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 105 V | 600 W | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | PLASTIC, CASE 017AA-01, 2 PIN | unknown | 2 | CASE 017AA-01 | |||||||||||||||
|
P6KE100ARL
Motorola Mobility LLC
|
Check for Price | Transferred | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
P6KE100ARL
onsemi
|
Check for Price | Yes | Yes | Obsolete | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | PLASTIC, CASE 017AA-01, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 0 | 017AA |