Filter Your Search
1 - 10 of 352 results
|
P6KE100A
Diotec Semiconductor AG
|
$0.0875 | Yes | Active | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6KE100A/B
YAGEO Corporation
|
$0.1840 | Yes | Active | 137 V | 1 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 105 V | 600 W | 85.5 V | O-PALF-W2 | IEC-61000-4-2 | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | |||||||||||
|
SMBJP6KE100A-TP
Micro Commercial Components
|
$0.1960 | Yes | Yes | Active | 137 V | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6KE100A
Littelfuse Inc
|
$0.2295 | No | Yes | Active | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
P6KE100A
Taiwan Semiconductor
|
$0.2471 | Yes | Active | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||
|
P6KE100A-E3/54
Vishay Semiconductors
|
$0.2480 | Yes | Yes | Active | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
MP6KE100A
Microchip Technology Inc
|
$2.5167 | No | Active | 1.47 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, T-18, 2 PIN | compliant | ||||||||||||||||
|
MP6KE100AE3
Microchip Technology Inc
|
$2.5167 | Yes | Active | 1.47 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | ||||||||||||||||
|
MAP6KE100AE3
Microchip Technology Inc
|
$8.3829 | Yes | Active | 5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | ||||||||||||||||||
|
MAP6KE100A
Microchip Technology Inc
|
$8.3829 | No | Active | 5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, T-18, 2 PIN | compliant |