Filter Your Search
1 - 10 of 15 results
|
P6KA15A-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
P6KA15-4-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 22 V | 5 W | 15 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | 16.3 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
P6KA15AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 21.2 V | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
P6KA15
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||
|
P6KA15
General Instrument Corp
|
Check for Price | Obsolete | 22 V | 2 µA | 5 W | 15 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | LOW IMPEDANCE | 16.3 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | ||||||||||
|
P6KA15-4-E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 22 V | 5 W | 15 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | 16.3 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
P6KA15A-E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
P6KA15A
General Instrument Corp
|
Check for Price | Obsolete | 21.2 V | 2 µA | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | LOW IMPEDANCE | 15.8 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | ||||||||||
|
P6KA15C
General Instrument Corp
|
Check for Price | Obsolete | 5 W | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | LOW IMPEDANCE | 16.3 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | |||||||||||||||
|
P6KA15HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 22 V | 5 W | 14.9 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 16.3 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |