Filter Your Search
1 - 10 of 12 results
|
P6KA10A-1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | 10.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
P6KA10AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 14.5 V | 5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
P6KA10A
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||
|
P6KA10CA
General Instrument Corp
|
Check for Price | Obsolete | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 10.5 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||
|
P6KA10C
General Instrument Corp
|
Check for Price | Obsolete | 5 W | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 11 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||
|
P6KA10C
Vishay Semiconductors
|
Check for Price | No | Obsolete | 15 V | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8.1 V | e0 | Tin/Lead (Sn/Pb) | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
P6KA10HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
P6KA10-E3/1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.1 V | 1 | AVALANCHE | 11 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
P6KA10A
General Instrument Corp
|
Check for Price | Obsolete | 14.5 V | 10 µA | 5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 10.5 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown | |||||||||||
|
P6KA10
General Instrument Corp
|
Check for Price | Obsolete | 15 V | 10 µA | 5 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 11 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | O-PALF-W2 | unknown |