Parametric results for: P6FMBJ350 under Transient Suppressors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
Manufacturer Part Number: p6fmbj350
Select parts from the table below to compare.
Compare
Compare
P6FMBJ350A-T
Rectron Semiconductor
Check for Price Yes Active 5 V 482 V 1 µA 5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 368 V 600 W 300 V R-PDSO-C2 e3 UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P6FMBJ350C-W
Rectron Semiconductor
Check for Price Yes Yes Active 5 W SILICON 315 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 284 V 1 AVALANCHE LOW ZENER IMPEDANCE 385 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50 DO-214AA R-PDSO-C2 2
P6FMBJ350AV-W
Rectron Semiconductor
Check for Price Yes Active 5 V 482 V 1 µA 5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 368 V 600 W 300 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50 2018-10-13
P6FMBJ350V-T
Rectron Semiconductor
Check for Price Yes Active 5 V 504 V 1 µA 5 W 350 V SILICON 315 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 284 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 385 V 600 W 284 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50 2018-10-13
P6FMBJ350-W
Rectron Semiconductor
Check for Price Yes Yes Active 5 W SILICON 315 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 284 V 1 AVALANCHE LOW ZENER IMPEDANCE 385 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50 DO-214AA R-PDSO-C2 2
P6FMBJ350CAV-W
Rectron Semiconductor
Check for Price Yes Active 482 V 1 µA 5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 368 V 600 W 300 V R-PDSO-C2 e3 AEC-Q101; UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50 2018-10-13
P6FMBJ350CA-W
Rectron Semiconductor
Check for Price Yes Yes Active 5 W SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 300 V 1 AVALANCHE LOW ZENER IMPEDANCE 368 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50 DO-214AA R-PDSO-C2 2
P6FMBJ350
Rectron Semiconductor
Check for Price Yes Yes Active 504 V 5 W SILICON 315 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 284 V 1 AVALANCHE LOW ZENER IMPEDANCE 385 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50 DO-214AA R-PDSO-C2 2
P6FMBJ350-T
Rectron Semiconductor
Check for Price Yes Active 5 V 504 V 1 µA 5 W 350 V SILICON 315 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 284 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 385 V 600 W 284 V R-PDSO-C2 e3 UL LISTED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P6FMBJ350C
Rectron Semiconductor
Check for Price Yes Yes Active 504 V 5 W SILICON 315 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 284 V 1 AVALANCHE LOW ZENER IMPEDANCE 385 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD not_compliant EAR99 8541.10.00.50 DO-214AA R-PDSO-C2 2