Filter Your Search
1 - 10 of 11 results
|
TP5KP45CA
Littelfuse Inc
|
$2.1150 | Yes | Active | 8 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 55.3 V | 5 kW | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2016-08-03 | LITTELFUSE | |||||||||
|
MSP5KP45CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55.3 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | |||||||||
|
MSP5KP45CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 61.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | ||||||||||
|
MSP5KP45CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 61.1 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | |||||||||
|
P5KP45C
Littelfuse Inc
|
Check for Price | Obsolete | 80.3 V | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 45 V | SEMITRON | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MSP5KP45CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55.3 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | ||||||||||
|
MSP5KP45CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55.3 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | |||||||||
|
MSP5KP45C
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 61.1 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | |||||||||
|
MSP5KP45CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 55.3 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | |||||||||
|
MSP5KP45CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.56 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | 61.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, 5A, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 |