Filter Your Search
1 - 10 of 168 results
|
MXLP5KE6.0CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.19 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.37 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P5KE60CA
International Semiconductor Inc
|
Check for Price | Obsolete | 96.8 V | 1 µA | 1 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 73.7 V | 500 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P5KE6.0CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10.3 V | 1 W | 7.17 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.67 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P5KE60C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 84.5 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||
![]() |
MVP5KE60CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 81.5 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||||
|
MP5KE60CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.19 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | HIGH RELIABILITY | 73.7 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
MAP5KE6.0C
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 8.15 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||||
![]() |
MXP5KE6.0C
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 8.15 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||||
|
P5KE60C
Digitron Semiconductors
|
Check for Price | No | Active | 107 V | 1 µA | 1.19 W | 74.1 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 81.5 V | 500 W | 60 V | O-XALF-W2 | e0 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||||
![]() |
MQP5KE60C
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 81.5 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 |