Filter Your Search
1 - 1 of 1 results
|
P5KE48-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 67.5 V | 500 W | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |