Filter Your Search
1 - 1 of 1 results
|
P5KE24-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 3.5 V | 43 V | 1 µA | 1.19 W | 29.65 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 32.6 V | 500 W | 24 V | O-XALF-W2 | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |