Filter Your Search
1 - 2 of 2 results
|
P5KE190CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 308 V | 1 W | 226.1 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 243.2 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P5KE190CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 308 V | 1 W | 226.1 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 190 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 243.2 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | MCC |