Filter Your Search
1 - 10 of 46 results
|
P5KE110AHR
Digitron Semiconductors
|
Check for Price | No | Active | 3.5 V | 177 V | 1 µA | 1.19 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 500 W | 110 V | O-XALF-W2 | e0 | MIL-19500 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MXP5KE110AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 135 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
P5KE110A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
MP5KE110AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 177 V | 128.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 110 V | e3 | 1 | 150 °C | -65 °C | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
P5KE110A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P5KE110A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 177 V | 1 W | 131.25 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 140.5 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MVP5KE110AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 135 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
MP5KE110A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 177 V | 1.19 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 500 W | O-PALF-W2 | e0 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | ||||||||||
|
P5KE110-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 154.5 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||
|
MAP5KE110ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | 135 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 |