Filter Your Search
1 - 2 of 2 results
|
P5KE100CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 162 V | 1 W | 119.5 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 128 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P5KE100CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 162 V | 1 W | 119.5 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 128 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | O-PALF-W2 | 2 |