Filter Your Search
1 - 10 of 331 results
|
MAP5KE10
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 13.6 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P5KE100
Transpro Electronics Corp
|
Check for Price | Obsolete | 179 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 100 V | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
P5KE10A
International Semiconductor Inc
|
Check for Price | Obsolete | 17 V | 1 µA | 1 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P5KE10A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 17 V | 1 W | 11.95 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.8 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
MP5KE10AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.19 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P5KE100CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 162 V | 1 W | 119.5 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 128 V | 500 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXP5KE100AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MVP5KE10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.19 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 13.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P5KE10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 18.8 V | 1.19 W | 12.35 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 13.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MAP5KE10CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.19 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |