Filter Your Search
1 - 2 of 2 results
|
P5C164X250L32M
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | QFJ | 0.450 X 0.550 INCH, CERAMIC, LCC-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
P5C164X250L32MB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | QFJ | 0.450 X 0.550 INCH, CERAMIC, LCC-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |