Filter Your Search
1 - 10 of 122 results
|
P5-A23323
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | FLAT TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | SILVER | NON-ILLUMINATED | IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.08 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A21212
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | CURVED TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | GOLD | NON-ILLUMINATED | IP64 | NO | Gold (Au) | BRASS | SOLDER | 0.24 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A23421
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | FLAT TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | GOLD | NON-ILLUMINATED | IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.17 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A23311
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | FLAT TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | SILVER | NON-ILLUMINATED | IP64 | NO | Gold (Au) | BRASS | SOLDER | 0.17 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A24225
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | FLAT TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | GOLD | NON-ILLUMINATED | IP68 | NO | Gold (Au) | BRASS | SCREW | 0.047 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A22224
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | CURVED TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | GOLD | NON-ILLUMINATED | IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.14 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A23425
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | FLAT TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | GOLD | NON-ILLUMINATED | IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.047 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A22125
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | FLAT TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | SILVER | NON-ILLUMINATED | IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.047 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A22223
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | FLAT TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | GOLD | NON-ILLUMINATED | IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.08 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | ||
|
P5-A23422
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 A | 28 V | 25000 Cycle(s) | 0.025 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | CURVED TYPE | 5A@115VAC | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1050VAC V | 17.57 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 4.572 mm | 5/8-24 | GOLD | NON-ILLUMINATED | IP68 | NO | Gold (Au) | BRASS | SOLDER | 0.24 inch | 15.88 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 |