Filter Your Search
1 - 1 of 1 results
|
P54FCT827CTLM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE; POWER OFF DISABLE O/P'S | ENABLE LOW | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.4554 mm | 11.4554 mm | PERFORMANCE SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 |