Filter Your Search
1 - 2 of 2 results
|
P54FCT240LMB
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 2 | 4 | YES | QCCN | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | INVERTED | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||
|
P54FCT240LM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 9 ns | 2 | 4 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | ENABLE LOW | 48 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PERFORMANCE SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | QLCC | 20 |