Filter Your Search
1 - 3 of 3 results
|
P51XAG30GBA-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 16 | 20 | 20 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 100 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | |||||||||
|
P51XAG30GBA
Philips Semiconductors
|
Check for Price | No | Transferred | 16 | 20 MHz | 512 | XA | YES | CMOS | 100 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
P51XAG30GBA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 16 | 20 | 20 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 100 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 |