Filter Your Search
1 - 3 of 3 results
|
P51XAG27JFKA
Philips Semiconductors
|
Check for Price | No | Transferred | 16 | 25 MHz | 8192 | 512 | XA | YES | CMOS | UVPROM | 100 mA | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
P51XAG27JFKA-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||||||||
|
P51XAG27JFKA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 |