Filter Your Search
1 - 1 of 1 results
|
P51L-120P-A-DA
3M Interconnect
|
Check for Price | Yes | Yes | Active | 120 | 2 | 1.27 mm | 4 | 500 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 3M, LOW PROFILE | 650VAC V | NO | 1 kΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | GOLD FLASH OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | SOLDER | 0.26 inch | 0.236 inch | 3.501 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |