Filter Your Search
1 - 1 of 1 results
|
P50L-050S-D-DA
3M Interconnect
|
Check for Price | Yes | Yes | Active | 50 | 2 | 1.27 mm | 4 | 500 mA | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, LOW PROFILE, PANEL MOUNTABLE | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | GOLD FLASH OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BROWN | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | SOLDER | 0.303 inch | 0.331 inch | 1.751 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M |