Filter Your Search
1 - 1 of 1 results
|
P50-180P-R1-TG
3M Interconnect
|
Check for Price | No | No | Obsolete | 180 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (80) | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 650VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 10u inch | SOLDER | 0.276 inch | 0.529 inch | 4.906 inch | 0.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant |