Parametric results for: P5-121311 under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: p5121311
Select parts from the table below to compare.
Compare
Part Number
P5-121311
OTTO Engineering Inc
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Switch Function
Switch Action
Switch Type
Actuator Type
Additional Feature
Contact (AC) Max Rating I Load
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Dielectric Withstand Volts
Operating Force-Max
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Color
Actuator Material
Actuator Travel
Center Contact Material
End Contact Material
Illumination
Sealing
Surface Mount
Terminal Material
Termination Type
Actuator Length
Body Height
Body Length or Diameter
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 10 A 28 V 25000 Cycle(s) 0.025 mΩ SPST ALTERNATE MINIATURE SWITCH PUSHBUTTON RED, WATERPRF AG BEZ 5A@115VAC 10A@115VAC 10A@28VDC 10 A 115 V 1050VAC V 17.79 N -55 °C 85 °C PANEL MOUNT RED THERMOPLASTIC 4.572 mm SILVER SILVER NON-ILLUMINATED EPOXY TERMINAL SEALED; IP68 NO BRASS SCREW 0.312 inch 20.66 mm 15.82 mm 0.156 inch OTTO ENGINEERING INC unknown EAR99 8536.50.90.35
Compare
P5-121311
OTTO Engineering Inc
Check for Price Buy Yes Yes Active 10 A 28 V 25000 Cycle(s) 0.025 mΩ SPST ALTERNATE MINIATURE SWITCH PUSHBUTTON RED, WATERPRF AG BEZ 5A@115VAC 10A@115VAC 10A@28VDC 10 A 115 V 1050VAC V 17.79 N -55 °C 85 °C PANEL MOUNT RED THERMOPLASTIC 4.572 mm SILVER SILVER NON-ILLUMINATED EPOXY TERMINAL SEALED; IP68 NO BRASS SCREW 0.312 inch 20.66 mm 15.82 mm 0.156 inch OTTO ENGINEERING INC unknown EAR99 8536.50.90.35