Filter Your Search
1 - 2 of 2 results
|
P4SOD60AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 96.8 V | 1 µA | 1 W | 140.4 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 400 W | 60 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | ||
|
P4SOD6.0AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 10.3 V | 200 µA | 1 W | 14.04 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 400 W | 6 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant |