Parametric results for: P4SMAJ90A under Transient Suppressors

Filter Your Search

1 - 10 of 72 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4smaj90a
Select parts from the table below to compare.
Compare
Compare
P4SMAJ90A
Diotec Semiconductor AG
$0.0451 Yes Active 1 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4SMAJ9.0A
Diotec Semiconductor AG
$0.0524 Yes Active 1 W SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.1 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4SMAJ90A-AQ
Diotec Semiconductor AG
$0.0670 Yes Active 3.5 V 146 V 1 µA 1 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 400 W 90 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
P4SMAJ90A-Q
Diotec Semiconductor AG
Check for Price Yes Active 3.5 V 146 V 1 µA 1 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 400 W 90 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2018-10-26
P4SMAJ90A
PanJit Semiconductor
Check for Price Yes Yes Active 146 V 107.75 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 115.5 V 400 W R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 PANJIT
P4SMAJ90AT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 115.5 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AC R-PDSO-C2 2 compliant
P4SMAJ90A-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 1 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P4SMAJ90A
Promax-Johnton Electronic Corporation
Check for Price No No Obsolete 1 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 115.5 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL PROMAX-JOHNTON CORP DO-214AC PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
P4SMAJ9.0AS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 15.4 V 5 µA 3.3 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.1 V 400 W 9 V R-PDSO-C2 e3 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMA, 2 PIN not_compliant
P4SMAJ90A
SEMIKRON
Check for Price Yes Yes Obsolete 146 V 1 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 400 W Not Qualified R-PDSO-C2 e2 DO-214AC 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER C BEND DUAL SEMIKRON INTERNATIONAL DO-214AC PLASTIC, SMA, 2 PIN 2 compliant EAR99 8541.10.00.50