Filter Your Search
1 - 2 of 2 results
|
P4SMAJ75CAV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 103 V | 1 µA | 1 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 78.8 V | 400 W | 64.1 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
P4SMAJ7.5CAV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 11.3 V | 1 mA | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.88 V | 400 W | 6.4 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |