Filter Your Search
1 - 1 of 1 results
|
P4SMAJ75CA-AQ
Diotec Semiconductor AG
|
$0.0682 | Yes | Active | 121 V | 1 µA | 1 W | 87.9 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 92.5 V | 400 W | 75 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 |