Filter Your Search
1 - 2 of 2 results
|
P4SMAJ60-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 107 V | 75.6 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | 84.5 V | 400 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||
|
P4SMAJ6.0-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 11.4 V | 7.56 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 8.45 V | 400 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |