Filter Your Search
1 - 10 of 38 results
|
P4SMAJ40A
Diotec Semiconductor AG
|
$0.0522 | Yes | Active | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.3 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||
|
P4SMAJ40A-AQ
Diotec Semiconductor AG
|
$0.0668 | Yes | Active | 3.5 V | 64.5 V | 1 µA | 1 W | 46.85 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.3 V | 400 W | 40 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||
|
P4SMAJ40AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AC | SMA, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||||||||
|
P4SMAJ40AS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 64.5 V | 1 µA | 3.3 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 400 W | 40 V | R-PDSO-C2 | e3 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | |||||||||||||||
|
P4SMAJ40A-AU_R2_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 51.1 V | 400 W | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P4SMAJ40A
World Products Inc
|
Check for Price | No | No | Active | 64.5 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
P4SMAJ40A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 400 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P4SMAJ40A-F
World Products Inc
|
Check for Price | Yes | Yes | Active | 64.5 V | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P4SMAJ40ATR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4SMAJ40A
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 |