Filter Your Search
1 - 10 of 157 results
|
P4SMAJ40A
Diotec Semiconductor AG
|
$0.0516 | Yes | Active | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.3 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
|
P4SMAJ40CA
Diotec Semiconductor AG
|
$0.0516 | Yes | Active | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.3 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P4SMAJ40CA-AQ
Diotec Semiconductor AG
|
$0.0660 | Yes | Active | 64.5 V | 1 µA | 1 W | 46.85 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.3 V | 400 W | 40 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||||
|
P4SMAJ40A-AQ
Diotec Semiconductor AG
|
$0.0660 | Yes | Active | 3.5 V | 64.5 V | 1 µA | 1 W | 46.85 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.3 V | 400 W | 40 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||||
|
P4SMAJ40AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AC | SMA, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||||||
|
P4SMAJ40CAF
World Products Inc
|
Check for Price | Yes | Yes | Active | 64.5 V | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | UL RECOGNIZED | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | LEAD FREE, PLASTIC PACKAGE-2 | 2 | unknown | ||||||||||||||||
|
P4SMAJ40C-AU_R2_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 56.3 V | 400 W | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P4SMAJ40_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 56.3 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
P4SMAJ40C
World Products Inc
|
Check for Price | No | No | Active | 71.4 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 54.3 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4SMAJ40A
World Products Inc
|
Check for Price | No | No | Active | 64.5 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 49.1 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |