Parametric results for: P4SMAJ24C-T3 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4smaj24ct3
Select parts from the table below to compare.
Compare
Compare
P4SMAJ24C-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 43 V 1 W 30.25 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 32.6 V 400 W R-PDSO-C2 e0 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50 8.54 Military: -55C to +150C 2023-06-14 7439-92-1 DRC Conflict Free CMRT V5.10 [object Object]
P4SMAJ24C-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 1 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 32.6 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 8.54 Military: -55C to +150C 2024-06-27 7439-92-1 DRC Conflict Free CMRT V5.10 [object Object] 64 546.56 RoHS 2 (2015/863/EU) 7(a) 100 YES 7439-92-1, 1309-64-4