Filter Your Search
1 - 10 of 66 results
|
P4SMAJ210_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 376 V | 5 µA | 263.55 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 296.1 V | 400 W | 210 V | R-PDSO-C2 | e3 | IEC-61249; MIL-STD-750 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||
|
P4SMAJ210C-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 376 V | 263.55 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 296.1 V | 400 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||
|
P4SMAJ210CA-AU_R2_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 340 V | 249.9 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 268.8 V | 400 W | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||
|
P4SMAJ210A-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Obsolete | 340 V | 249.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 210 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
P4SMAJ210-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Obsolete | 376 V | 263.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 210 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
P4SMAJ210A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 340 V | 249.9 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 268.8 V | 400 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||
|
P4SMAJ210C-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 40 | MATTE TIN | WON-TOP ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
P4SMAJ210CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Obsolete | 340 V | 249.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 210 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
P4SMAJ210
Dean Technology
|
Check for Price | Contact Manufacturer | 376 V | 5 µA | 400 W | 263.55 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 296.1 V | 210 V | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DEAN TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P4SMAJ210CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 40 | MATTE TIN | WON-TOP ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.50 |