Parametric results for: P4SMAJ200_R1 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4smaj200r1
Select parts from the table below to compare.
Compare
Compare
P4SMAJ200_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 358 V 5 µA 251 V SILICON 220 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE 282 V 400 W 200 V R-PDSO-C2 e3 IEC-61249; MIL-STD-750 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.50
P4SMAJ200_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 358 V 251 V SILICON 220 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE 282 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50