Filter Your Search
1 - 1 of 1 results
|
P4SMAJ11CA_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 18.2 V | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 400 W | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |