Filter Your Search
1 - 10 of 38 results
|
P4SMAJ110A
Diotec Semiconductor AG
|
$0.0555 | Yes | Active | 1 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMAJ110AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AC | R-PDSO-C2 | 2 | compliant | ||||||||||||||||
|
P4SMAJ110AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AC | R-PDSO-C2 | 2 | compliant | ||||||||||||||||
|
P4SMAJ110AV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 152 V | 1 µA | 1 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 116 V | 400 W | 94 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4SMAJ110AV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3.5 V | 152 V | 1 µA | 1 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 116 V | 400 W | 94 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4SMAJ110A-AU_R2_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 400 W | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4SMAJ110-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 154.5 V | 400 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4SMAJ110A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
P4SMAJ110A
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
P4SMAJ110A-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 177 V | 1 W | 131.25 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 135 V | 400 W | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |