Parametric results for: P4SMA9.1CA-H under Transient Suppressors

Filter Your Search

1 - 10 of 51 results

|
-
-
-
-
-
-
Manufacturer Part Number: p4sma91cah
Select parts from the table below to compare.
Compare
Compare
P4SMA9.1CAHF3
Taiwan Semiconductor
Check for Price Yes Obsolete 13.4 V 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA91CAHF4
Taiwan Semiconductor
Check for Price Yes Active 125 V 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.5 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA91CAHE3_A/H
Vishay Intertechnologies
Check for Price Yes Active 125 V 3.3 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.5 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
P4SMA91CAHF2G
Taiwan Semiconductor
Check for Price Yes Active 125 V 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.5 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA91CA-H
Bourns Inc
Check for Price Yes Active 125 V 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE 95.5 V 400 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P4SMA91CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Active 125 V 3.3 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.5 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
P4SMA9.1CAHF4
Taiwan Semiconductor
Check for Price Yes Obsolete 13.4 V 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA9.1CA-H
Bourns Inc
Check for Price Yes Active 13.4 V 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE 9.55 V 400 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P4SMA9.1CAHR3
Taiwan Semiconductor
Check for Price Yes Obsolete 13.4 V 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA9.1CAHM3/I
Vishay Intertechnologies
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2017-08-23