Parametric results for: P4SMA9.1CA/TR13 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
-
Manufacturer Part Number: p4sma91catr13
Select parts from the table below to compare.
Compare
Compare
P4SMA9.1CA/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
P4SMA91CA/TR13
BrightKing Inc
Check for Price Transferred 125 V 1 µA 3.3 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 95.5 V 400 W 77.8 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50
P4SMA9.1CA/TR13
BrightKing Inc
Check for Price Transferred 13.4 V 50 µA 3.3 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.55 V 400 W 7.78 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50
P4SMA91CA/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
P4SMA91CAT/R13
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE 95.5 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC compliant DO-214AC R-PDSO-C2 2
P4SMA9.1CAT/R13
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE 9.5 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC compliant DO-214AC R-PDSO-C2 2
P4SMA9.1CA/TR13
YAGEO Corporation
Check for Price Yes Active 13.4 V 50 µA 3.3 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.55 V 400 W 7.78 V R-PDSO-C2 e3 IEC61000-4-2 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P4SMA91CA/TR13
YAGEO Corporation
Check for Price Yes Active 125 V 1 µA 3.3 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 95.5 V 400 W 77.8 V R-PDSO-C2 e3 IEC61000-4-2 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29