Filter Your Search
1 - 2 of 2 results
|
P4SMA91AF5
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 125 V | 5 µA | 1 W | 91 V | SILICON | 86.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.55 V | 400 W | 77.8 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||
|
P4SMA9.1AF5
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 13.4 V | 50 µA | 1 W | 9.11 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.56 V | 400 W | 7.8 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |