Filter Your Search
1 - 2 of 2 results
|
P4SMA8.2CE2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 12.5 V | 8.2 V | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.63 V | 1 | AVALANCHE | 9.02 V | 400 W | e3 | 1 | 150 °C | -55 °C | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||
|
P4SMA82CE2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 118 V | 82 V | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 66.4 V | 1 | AVALANCHE | 90.2 V | 400 W | e3 | 1 | 150 °C | -55 °C | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |