Parametric results for: P4SMA68CA-E3/5A under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: p4sma68cae35a
Select parts from the table below to compare.
Compare
Compare
P4SMA68CA-E3/5A
Vishay Semiconductors
Check for Price Yes Yes Active 92 V 3.3 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
P4SMA6.8CA-E3/5A
Vishay Semiconductors
Check for Price Yes Yes Active 10.5 V 3.3 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50
P4SMA6.8CA-E3/5A
Vishay Intertechnologies
Check for Price Yes Active 10.5 V 3.3 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
P4SMA68CA-E3/5A
Vishay Intertechnologies
Check for Price Yes Active 92 V 3.3 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay