Filter Your Search
1 - 8 of 8 results
|
P4SMA6.8R2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10.8 V | 6.8 V | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.48 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||
|
P4SMA6.8R2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10.8 V | 6.8 V | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.48 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
P4SMA6.8_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 7.48 V | 400 W | R-PDSO-C2 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4SMA68_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 55.1 V | 1 | AVALANCHE | 74.8 V | 400 W | R-PDSO-C2 | IEC-61000-4-2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P4SMA68R2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 98 V | 68 V | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 55.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 74.8 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||
|
P4SMA68R2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 98 V | 68 V | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 55.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 74.8 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
P4SMA68_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 55.1 V | 1 | AVALANCHE | 74.8 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P4SMA6.8_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 7.48 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |