Filter Your Search
1 - 1 of 1 results
|
P4SMA400AHM3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 548 V | 1 µA | 3.3 W | 400 V | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 342 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 420 V | 400 W | 342 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | Vishay |