Parametric results for: P4SMA39CA-E3/61 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p4sma39cae361
Select parts from the table below to compare.
Compare
Compare
P4SMA39CA-E3/61
Vishay Intertechnologies
Check for Price Yes Active 53.9 V 3.3 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
P4SMA39CA-E3/61
Vishay Semiconductors
Check for Price Yes Yes Active 53.9 V 3.3 W 39.05 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 41 V 300 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown DO-214AC R-PDSO-C2 2 EAR99 8541.10.00.50