Parametric results for: P4SMA350CA/TR13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p4sma350catr13
Select parts from the table below to compare.
Compare
Compare
P4SMA350CA/TR13
YAGEO Corporation
Check for Price Yes Active 482 V 1 µA 3.3 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 368 V 400 W 300 V R-PDSO-C2 e3 IEC61000-4-2 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P4SMA350CA/TR13
BrightKing Inc
Check for Price Transferred 482 V 1 µA 3.3 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 368 V 400 W 300 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50
P4SMA350CA/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown