Parametric results for: P4SMA22CAS_R1_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p4sma22casr100001
Select parts from the table below to compare.
Compare
Compare
P4SMA22CAS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 30.6 V 1 µA 3.3 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE 23.1 V 400 W 18.8 V R-PDSO-C2 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMA, 2 PIN not_compliant