Parametric results for: P4SMA170 under Transient Suppressors

Filter Your Search

1 - 10 of 320 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: p4sma170
Select parts from the table below to compare.
Compare
Compare
P4SMA170A
Yangzhou Yangjie Electronics Co Ltd
$0.0455 Yes Active 234 V 5 µA 1 W 170 V SILICON 161.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 178.5 V 400 W 145 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA170CA
Yangzhou Yangjie Electronics Co Ltd
$0.0455 Yes Active 234 V 5 µA 1 W 170 V SILICON 161.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 178.5 V 400 W 145 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA170A
Littelfuse Inc
$0.1693 No Yes Active 234 V 3.3 W 170 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE 179 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 DO-214AC 2 LITTELFUSE
P4SMA170A-E3/61
Vishay Intertechnologies
$0.2282 Yes Active 234 V 3.3 W 170.5 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 179 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
P4SMA170CA
Littelfuse Inc
$0.2546 No Yes Active 234 V 3.3 W 170 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE 179 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 DO-214AC 2 LITTELFUSE
P4SMA170CHR3G
Taiwan Semiconductor
Check for Price Yes Obsolete 244 V 170 V SILICON 153 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 138 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 187 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA170AT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE 179 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant DO-214AC 2
P4SMA170CAR3
Taiwan Semiconductor
Check for Price Yes Obsolete 234 V 170.5 V SILICON 162 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 145 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 179 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA170A
Concord Semiconductor Corp
Check for Price Transferred 234 V 170.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 145 V R-PDSO-C2 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
P4SMA170CHE2G
Taiwan Semiconductor
Check for Price Yes Obsolete 244 V 170 V SILICON 153 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 138 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 187 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50